
CLI-3224Y-95T | |
|---|---|
DigiKey Part Number | 2223-CLI-3224Y-95T-ND |
Manufacturer | |
Manufacturer Product Number | CLI-3224Y-95T |
Description | 12VDC, 95DB, YELLOW LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3kHz 95dB @ 12V, 30cm Panel Mount PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CLI-3224Y-95T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Termination | PC Pins | |
Size / Dimension | 1.291" Dia (32.80mm) | |
Height - Seated (Max) | 0.957" (24.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 65 | 8,13354 € | 528,68 € |
| 130 | 7,77331 € | 1.010,53 € |
| 520 | 7,21042 € | 3.749,42 € |
| 1.040 | 6,99245 € | 7.272,15 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |

