Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3kHz 95dB @ 12V, 30cm Panel Mount PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLI-3224B-95T

DigiKey Part Number
2223-CLI-3224B-95T-ND
Manufacturer
Manufacturer Product Number
CLI-3224B-95T
Description
12VDC, 95DB, BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3kHz 95dB @ 12V, 30cm Panel Mount PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CLI-3224B-95T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
25mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Termination
PC Pins
Size / Dimension
1.291" Dia (32.80mm)
Height - Seated (Max)
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,15000 €12,15 €
658,13354 €528,68 €
1307,77331 €1.010,53 €
5207,21042 €3.749,42 €
1.0406,99245 €7.272,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,15000 €
Unit Price with VAT:14,45850 €