Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLI-1375G-83T

DigiKey Part Number
2223-CLI-1375G-83T-ND
Manufacturer
Manufacturer Product Number
CLI-1375G-83T
Description
12VDC, 83DB, GREEN LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CLI-1375G-83T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
6 ~ 15V
Frequency
4.1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
83dB @ 12V, 10cm
Current - Supply
12mA
Port Location
Top
Operating Temperature
-20°C ~ 100°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.303" (7.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,44000 €6,44 €
104,87400 €48,74 €
1003,95390 €395,39 €
5003,55296 €1.776,48 €
1.0003,42276 €3.422,76 €
2.0003,31270 €6.625,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,44000 €
Unit Price with VAT:7,66360 €