
CLI-1375BS-83T | |
|---|---|
DigiKey Part Number | 2223-CLI-1375BS-83T-ND |
Manufacturer | |
Manufacturer Product Number | CLI-1375BS-83T |
Description | 12VDC, 83DB, BLUE LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CLI-1375BS-83T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,87400 € | 48,74 € |
| 100 | 3,95390 € | 395,39 € |
| 500 | 3,55296 € | 1.776,48 € |
| 1.000 | 3,42276 € | 3.422,76 € |
| 2.000 | 3,31270 € | 6.625,40 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

