
CFM-A751BF-235-533 | |
|---|---|
DigiKey Part Number | 2223-CFM-A751BF-235-533-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A751BF-235-533 |
Description | FAN AXIAL 172X51.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 252.9 CFM (7.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A751BF-235-533 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151.5mm H | |
Width | 51.50mm | |
Air Flow | 252.9 CFM (7.08m³/min) | |
Static Pressure | 0.650 in H2O (161.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 53.3dB(A) | |
Power (Watts) | 24.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 1.01A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,16000 € | 59,16 € |
| 10 | 47,21500 € | 472,15 € |
| 30 | 42,10700 € | 1.263,21 € |
| 50 | 39,90260 € | 1.995,13 € |
| 100 | 39,46720 € | 3.946,72 € |
| Unit Price without VAT: | 59,16000 € |
|---|---|
| Unit Price with VAT: | 70,40040 € |

