
CFM-A751BF-225-460 | |
|---|---|
DigiKey Part Number | 2223-CFM-A751BF-225-460-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A751BF-225-460 |
Description | FAN AXIAL 172X51.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 180.5 CFM (5.11m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A751BF-225-460 Models |
Category | Features Auto Restart |
Mfr | Noise 46.0dB(A) |
Series | Power (Watts) 12 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 151.5mm H | Approval Agency CE, cURus, TUV |
Width 51.50mm | Current Rating (Amps) 0.500A |
Air Flow 180.5 CFM (5.11m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,55058 € | 21.275,29 € |
| Unit Price without VAT: | 42,55058 € |
|---|---|
| Unit Price with VAT: | 50,63519 € |

