Similar

CFM-A225V-322-340 | |
|---|---|
DigiKey Part Number | CFM-A225V-322-340-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225V-322-340 |
Description | FAN AXIAL 120X25MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.98 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.357 lb (161.93 g) |
Width 25.00mm | Current Rating (Amps) 0.062A |
Air Flow 75.0 CFM (2.10m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.160 in H2O (40.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A225-43-10 | Same Sky (Formerly CUI Devices) | 1 | 102-4026-ND | 20,47000 € | Similar |


