Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.0 CFM (5.63m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225BF-263-615

DigiKey Part Number
2223-CFM-A225BF-263-615-ND
Manufacturer
Manufacturer Product Number
CFM-A225BF-263-615
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 201.0 CFM (5.63m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
61.5dB(A)
Series
Power (Watts)
29.76 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
25.40mm
Current Rating (Amps)
1.24A
Air Flow
201.0 CFM (5.63m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
1.160 in H2O (288.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
54026,94913 €14.552,53 €
Unit Price without VAT:26,94913 €
Unit Price with VAT:32,06946 €