Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 169.5 CFM (4.75m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225BF-253-577

DigiKey Part Number
2223-CFM-A225BF-253-577-ND
Manufacturer
Manufacturer Product Number
CFM-A225BF-253-577
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 169.5 CFM (4.75m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
169.5 CFM (4.75m³/min)
Static Pressure
0.820 in H2O (204.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
57.8dB(A)
Power (Watts)
19.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.08A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,35000 €31,35 €
1025,14600 €251,46 €
3022,44967 €673,49 €
6020,87333 €1.252,40 €
12020,13800 €2.416,56 €
Manufacturers Standard Package
Unit Price without VAT:31,35000 €
Unit Price with VAT:37,30650 €