
CFM-9238BF-265-535 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238BF-265-535-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF-265-535 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.50m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 53.5dB(A) |
Series | Power (Watts) 4.2 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.350A |
Air Flow 88.3 CFM (2.50m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.040 in H2O (258.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,07242 € | 10.536,21 € |
| Unit Price without VAT: | 21,07242 € |
|---|---|
| Unit Price with VAT: | 25,07618 € |

