
CFM-9232S-250-509 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-250-509-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-250-509 |
Description | FAN AXIAL 92.2X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Sleeve 102.8 CFM (2.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-250-509 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 13.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92.2mm L x 92.2mm H | Current Rating (Amps) 0.550A |
Width 32.00mm | Voltage Range 21.6 ~ 26.4VDC |
Air Flow 102.8 CFM (2.88m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.620 in H2O (154.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 25°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 € | 14,52 € |
| 10 | 11,71800 € | 117,18 € |
| 25 | 10,67880 € | 266,97 € |
| 50 | 9,93720 € | 496,86 € |
| 100 | 9,23930 € | 923,93 € |
| 250 | 8,93456 € | 2.233,64 € |
| Unit Price without VAT: | 14,52000 € |
|---|---|
| Unit Price with VAT: | 17,27880 € |

