Parametric Equivalent

CFM-9232S-240-461 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-240-461-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-240-461 |
Description | FAN AXIAL 92.2X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Sleeve 82.2 CFM (2.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-240-461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.2mm L x 92.2mm H | |
Width | 32.00mm | |
Air Flow | 82.2 CFM (2.30m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 46.2dB(A) | |
Power (Watts) | 9.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.390A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,62704 € | 1.906,76 € |
| Unit Price without VAT: | 7,62704 € |
|---|---|
| Unit Price with VAT: | 9,07618 € |


