Parametric Equivalent

CFM-9232S-240-461-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-240-461-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-240-461-22 |
Description | FAN AXIAL 92X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sleeve 82.2 CFM (2.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-240-461-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 46.2dB(A) |
Series | Power (Watts) 9.36 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV |
Width 32.00mm | Current Rating (Amps) 0.390A |
Air Flow 82.2 CFM (2.30m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9232B-240-461-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9232B-240-461-22-ND | 15,14334 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,06228 € | 6.531,14 € |
| Unit Price without VAT: | 13,06228 € |
|---|---|
| Unit Price with VAT: | 15,54411 € |


