


CFM-9232S-150-509 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-150-509-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-150-509 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 102.8 CFM (2.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-150-509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.2mm L x 92.2mm H | |
Width | 32.00mm | |
Air Flow | 102.8 CFM (2.88m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 51.0dB(A) | |
Power (Watts) | 10.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.910A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 11,86600 € | 118,66 € |
| 25 | 10,81320 € | 270,33 € |
| 50 | 10,06240 € | 503,12 € |
| 100 | 9,35570 € | 935,57 € |
| 250 | 9,04704 € | 2.261,76 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |

