Parametric Equivalent

CFM-9232S-150-509-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-150-509-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-150-509-22 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 102.8 CFM (2.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-150-509-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 102.8 CFM (2.88m³/min) | |
Static Pressure | 0.620 in H2O (154.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 10.9 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.910A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,73598 € | 5.367,99 € |
| Unit Price without VAT: | 10,73598 € |
|---|---|
| Unit Price with VAT: | 12,77582 € |


