Parametric Equivalent

CFM-9232S-140-461 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232S-140-461-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232S-140-461 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.2mm L x 92.2mm H Sleeve 82.2 CFM (2.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9232S-140-461 Models |
Category | Noise 46.2dB(A) |
Mfr | Power (Watts) 6.48 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92.2mm L x 92.2mm H | Current Rating (Amps) 0.540A |
Width 32.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 82.2 CFM (2.30m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 25°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9232B-140-461 | Same Sky (Formerly CUI Devices) | 20 | 2223-CFM-9232B-140-461-ND | 13,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,35396 € | 2.338,49 € |
| Unit Price without VAT: | 9,35396 € |
|---|---|
| Unit Price with VAT: | 11,13121 € |


