
CFM-9232B-230-398-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9232B-230-398-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9232B-230-398-20 |
Description | FAN AXIAL 92.2X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.2mm L x 92.2mm H Ball 61.7 CFM (1.73m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 39.9dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92.2mm L x 92.2mm H | Approval Agency CE, cURus, TUV |
Width 32.00mm | Current Rating (Amps) 0.150A |
Air Flow 61.7 CFM (1.73m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,09120 € | 2.018,24 € |
| Unit Price without VAT: | 10,09120 € |
|---|---|
| Unit Price with VAT: | 12,00853 € |




