Parametric Equivalent

CFM-9225B-120-269 | |
|---|---|
DigiKey Part Number | 2223-CFM-9225B-120-269-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225B-120-269 |
Description | FAN AXIAL 92.2X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.0mm L x 92.0mm H Ball 33.4 CFM (0.935m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 26.9dB(A) |
Series | Power (Watts) 1.08 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92.0mm L x 92.0mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 33.4 CFM (0.935m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225C-120-269 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225C-120-269-ND | 5,64112 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,72220 € | 3.861,10 € |
| Unit Price without VAT: | 7,72220 € |
|---|---|
| Unit Price with VAT: | 9,18942 € |





