


CFM-9225-23-22 | |
|---|---|
DigiKey Part Number | CFM-9225-23-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225-23-22 |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 96.1 CFM (2.69m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 49.8dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.218 lb (98.88 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 96.1 CFM (2.69m³/min) | Voltage Range 16 ~ 26.4VDC |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 45°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) |

