
CFM-8038S-150-498 | |
|---|---|
DigiKey Part Number | 2223-CFM-8038S-150-498-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8038S-150-498 |
Description | FAN AXIAL 80X37.6MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 61.8 CFM (1.73m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8038S-150-498 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 37.60mm | |
Air Flow | 61.8 CFM (1.73m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 49.8dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,90000 € | 16,90 € |
| 10 | 13,63300 € | 136,33 € |
| 25 | 12,42000 € | 310,50 € |
| 60 | 11,33683 € | 680,21 € |
| 120 | 10,53925 € | 1.264,71 € |
| 300 | 10,48857 € | 3.146,57 € |
| Unit Price without VAT: | 16,90000 € |
|---|---|
| Unit Price with VAT: | 20,11100 € |

