CFM-8038S-150-498-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 10,85033 €
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 61.8 CFM (1.73m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8038S-150-498-20

DigiKey Part Number
2223-CFM-8038S-150-498-20-ND
Manufacturer
Manufacturer Product Number
CFM-8038S-150-498-20
Description
FAN AXIAL 80X37.6MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 61.8 CFM (1.73m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
49.8dB(A)
Series
Power (Watts)
7.2 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
37.60mm
Current Rating (Amps)
0.600A
Air Flow
61.8 CFM (1.73m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.580 in H2O (144.5 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
30000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8038B-150-498-20Same Sky (Formerly CUI Devices)02223-CFM-8038B-150-498-20-ND10,85033 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18012,35550 €2.223,99 €
Unit Price without VAT:12,35550 €
Unit Price with VAT:14,70305 €