


CFM-8020V-130-350 | |
|---|---|
DigiKey Part Number | CFM-8020V-130-350-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020V-130-350 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 33.1 CFM (0.927m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8020V-130-350 Models |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.145 lb (65.77 g) |
Width 20.00mm | Current Rating (Amps) 0.110A |
Air Flow 33.1 CFM (0.927m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.160 in H2O (40.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8020BF-135-346 | Same Sky (Formerly CUI Devices) | 274 | 2223-CFM-8020BF-135-346-ND | 10,37000 € | MFR Recommended |
| CFM-8020CF-135-346 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8020CF-135-346-ND | 5,64113 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,22500 € | 62,25 € |
| 25 | 5,68160 € | 142,04 € |
| 50 | 5,29100 € | 264,55 € |
| 100 | 4,92140 € | 492,14 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |




