CFM-8020CF-125-273-22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 103
Unit Price: 13,74000 €
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 24.5 CFM (0.685m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8020CF-125-273-22

DigiKey Part Number
2223-CFM-8020CF-125-273-22-ND
Manufacturer
Manufacturer Product Number
CFM-8020CF-125-273-22
Description
FAN AXIAL 80X20MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 24.5 CFM (0.685m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8020CF-125-273-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
27.4dB(A)
Series
Power (Watts)
960 mW
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.080A
Air Flow
24.5 CFM (0.685m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.070 in H2O (17.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8020BF-125-273-22Same Sky (Formerly CUI Devices)1032223-CFM-8020BF-125-273-22-ND13,74000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5048,31117 €4.188,83 €
Unit Price without VAT:8,31117 €
Unit Price with VAT:9,89029 €