Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-8020BF-255-444

DigiKey Part Number
2223-CFM-8020BF-255-444-ND
Manufacturer
Manufacturer Product Number
CFM-8020BF-255-444
Description
FAN AXIAL 80X20MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 53.9 CFM (1.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
44.5dB(A)
Series
Power (Watts)
6.48 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.270A
Air Flow
53.9 CFM (1.51m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,48000 €11,48 €
109,29200 €92,92 €
258,47280 €211,82 €
567,79357 €436,44 €
1127,24643 €811,60 €
2806,97982 €1.954,35 €
Manufacturers Standard Package
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,66120 €