


CFM-8015-13-22 | |
|---|---|
DigiKey Part Number | CFM-8015-13-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015-13-22 |
Description | FAN AXIAL 80X15.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 44.0 CFM (1.23m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.8dB(A) |
Mfr | Power (Watts) 2.88 W |
Series | RPM |
Packaging Tray | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.132 lb (59.87 g) |
Width 15.40mm | Current Rating (Amps) 0.180A |
Air Flow 44.0 CFM (1.23m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.160 in H2O (40.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 45°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) | Base Product Number |




