


CFM-7025C-240-394-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025C-240-394-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025C-240-394-20 |
Description | FAN AXIAL 70X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 34.5 CFM (0.966m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025C-240-394-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.20mm | |
Air Flow | 34.5 CFM (0.966m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 37.1dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,58400 € | 55,84 € |
| 25 | 5,13240 € | 128,31 € |
| 50 | 4,80380 € | 240,19 € |
| 100 | 4,48980 € | 448,98 € |
| 250 | 4,42648 € | 1.106,62 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |



