
CFM-7025B-250-443 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025B-250-443-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025B-250-443 |
Description | FAN AXIAL 70X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025B-250-443 Models |
Category | Features Auto Restart |
Mfr | Noise 41.9dB(A) |
Series | Power (Watts) 5.52 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 25.20mm | Current Rating (Amps) 0.230A |
Air Flow 43.0 CFM (1.20m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.340 in H2O (84.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,39224 € | 5.196,12 € |
| Unit Price without VAT: | 10,39224 € |
|---|---|
| Unit Price with VAT: | 12,36677 € |



