
CFM-7015V-128-265 | |
|---|---|
DigiKey Part Number | 102-5604-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015V-128-265 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015V-128-265 Models |
Category | Noise 26.5dB(A) |
Mfr | Power (Watts) 1.04 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.091 lb (41.28 g) |
Width 15.00mm | Current Rating (Amps) 0.086A |
Air Flow 23.0 CFM (0.644m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,01290 € | 501,29 € |
| Unit Price without VAT: | 5,01290 € |
|---|---|
| Unit Price with VAT: | 5,96535 € |






