Parametric Equivalent

CFM-7015C-030-295 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015C-030-295-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-030-295 |
Description | FAN AXIAL 70X15.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 19.3 CFM (0.540m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-030-295 Models |
Category | Features Auto Restart |
Mfr | Noise 29.5dB(A) |
Series | Power (Watts) 1.3 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.260A |
Air Flow 19.3 CFM (0.540m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015B-030-295 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-7015B-030-295-ND | 7,57821 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 5,49715 € | 3.166,36 € |
| Unit Price without VAT: | 5,49715 € |
|---|---|
| Unit Price with VAT: | 6,54161 € |




