
CFM-7015B-050-406 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-050-406-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-050-406 |
Description | FAN AXIAL 70X15.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 70mm L x 70mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Voltage Range 10.8 ~ 13.2VDC |
Size / Dimension Square - 70mm L x 70mm H | Material - Frame Polybutylene Terephthalate (PBT) |
Width 15.50mm | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,89488 € | 4.947,44 € |
| Unit Price without VAT: | 9,89488 € |
|---|---|
| Unit Price with VAT: | 11,77491 € |



