
CFM-7015B-030-295-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-030-295-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-030-295-20 |
Description | FAN AXIAL 70X15.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 70mm L x 70mm H Ball 19.3 CFM (0.540m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-030-295-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.50mm | |
Air Flow | 19.3 CFM (0.540m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 29.5dB(A) | |
Power (Watts) | 1.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,55900 € | 85,59 € |
| 25 | 7,80600 € | 195,15 € |
| 96 | 6,78646 € | 651,50 € |
| 192 | 6,38995 € | 1.226,87 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |



