
CFM-7010B-140-347 | |
|---|---|
DigiKey Part Number | 2223-CFM-7010B-140-347-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7010B-140-347 |
Description | DC AXIAL FAN, 70 MM SQUARE, 10 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Ball 24.8 CFM (0.694m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7010B-140-347 Models |
Category | Noise 34.7dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 10.90mm | Current Rating (Amps) 0.220A |
Air Flow 24.8 CFM (0.694m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 20 | 7,02850 € | 140,57 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |

