Parametric Equivalent

CFM-6025V-238-220 | |
|---|---|
DigiKey Part Number | CFM-6025V-238-220-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025V-238-220 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.3 CFM (0.540m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025V-238-220 Models |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 920 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.099 lb (44.91 g) |
Width 25.00mm | Current Rating (Amps) 0.038A |
Air Flow 19.3 CFM (0.540m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.150 in H2O (37.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF60252V2-1000U-A99 | Sunon Fans | 0 | MF60252V2-1000U-A99-ND | 5,66800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,26937 € | 3.761,62 € |
| Unit Price without VAT: | 6,26937 € |
|---|---|
| Unit Price with VAT: | 7,46055 € |




