Parametric Equivalent

CFM-6025CF-050-351 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025CF-050-351-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025CF-050-351 |
Description | FAN AXIAL 60X25.4MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 35.2dB(A) |
Series | Power (Watts) 2.55 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.510A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-050-351 | Same Sky (Formerly CUI Devices) | 3 | 2223-CFM-6025BF-050-351-ND | 10,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 5,64114 € | 2.978,52 € |
| Unit Price without VAT: | 5,64114 € |
|---|---|
| Unit Price with VAT: | 6,71296 € |





