Similar



CFM-6025-13-22 | |
|---|---|
DigiKey Part Number | CFM-6025-13-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025-13-22 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.3 CFM (1.02m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 49.0dB(A) |
Mfr | Power (Watts) 4.8 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.161 lb (73.03 g) |
Width 25.40mm | Current Rating (Amps) 0.320A |
Air Flow 36.3 CFM (1.02m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.670 in H2O (166.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 45°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025V-152-312-20 | Same Sky (Formerly CUI Devices) | 0 | CFM-6025V-152-312-20-ND | 6,89762 € | Similar |


