CFM-6020V-131-210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 2.840
Unit Price: 8,29000 €
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 10,36370 €
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6020V-131-210

DigiKey Part Number
CFM-6020V-131-210-ND
Manufacturer
Manufacturer Product Number
CFM-6020V-131-210
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020V-131-210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
16.5 CFM (0.462m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
21.0dB(A)
Power (Watts)
580 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.112 lb (50.8 g)
Current Rating (Amps)
0.048A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,22000 €8,22 €
106,67300 €66,73 €
256,09040 €152,26 €
505,67120 €283,56 €
2004,90815 €981,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €