
CFM-6020B-270-410 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-270-410-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-270-410 |
Description | DC AXIAL FAN, 60 MM SQUARE, 20 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Ball 36.4 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-270-410 Models |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 4.32 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.180A |
Air Flow 36.4 CFM (1.02m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.440 in H2O (109.6 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 8,08867 € | 4.076,69 € |
| Unit Price without VAT: | 8,08867 € |
|---|---|
| Unit Price with VAT: | 9,62552 € |

