
CFM-6020B-260-367-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-260-367-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-260-367-20 |
Description | DC AXIAL FAN, 60 MM SQUARE, 20 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Ball 30.2 CFM (0.846m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-260-367-20 Models |
Category | Noise 36.7dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.100A |
Air Flow 30.2 CFM (0.846m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 7,87925 € | 3.971,14 € |
| Unit Price without VAT: | 7,87925 € |
|---|---|
| Unit Price with VAT: | 9,37631 € |

