Parametric Equivalent
Parametric Equivalent

CFM-6020B-240-320 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-240-320-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-240-320 |
Description | FAN TUBEAXIAL 60X60MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.8 CFM (0.554m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-240-320 Models |
Category | Features Auto Restart |
Mfr | Noise 25.8dB(A) |
Series | Power (Watts) 1.44 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 19.8 CFM (0.554m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6020V-237-280 | Same Sky (Formerly CUI Devices) | 0 | CFM-6020V-237-280-ND | 8,85000 € | Parametric Equivalent |
| MF60202V2-1000U-A99 | Sunon Fans | 0 | MF60202V2-1000U-A99-ND | 5,54645 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 7,26409 € | 4.881,47 € |
| Unit Price without VAT: | 7,26409 € |
|---|---|
| Unit Price with VAT: | 8,64427 € |



