Parametric Equivalent

CFM-6020B-130-257 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-130-257-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-130-257 |
Description | FAN TUBEAXIAL 60X60MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 11.4 CFM (0.319m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-130-257 Models |
Category | Features Auto Restart |
Mfr | Noise 25.7dB(A) |
Series | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 11.4 CFM (0.319m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6020S-130-257 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6020S-130-257-ND | 5,49716 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,26410 € | 3.632,05 € |
| Unit Price without VAT: | 7,26410 € |
|---|---|
| Unit Price with VAT: | 8,64428 € |





