



CFM-6015V-247-342 | |
|---|---|
DigiKey Part Number | 102-5600-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015V-247-342 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 26.4 CFM (0.739m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015V-247-342 Models |
Category | Noise 34.2dB(A) |
Mfr | Power (Watts) 2.09 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.078 lb (35.38 g) |
Width 15.00mm | Current Rating (Amps) 0.087A |
Air Flow 26.4 CFM (0.739m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,67300 € | 66,73 € |
| 25 | 6,09040 € | 152,26 € |
| 50 | 5,67120 € | 283,56 € |
| 200 | 4,90815 € | 981,63 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |



