CFM-6015CF-225-204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 6,97615 €
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6015CF-225-204

DigiKey Part Number
2223-CFM-6015CF-225-204-ND
Manufacturer
Manufacturer Product Number
CFM-6015CF-225-204
Description
FAN AXIAL 60X15.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 11.0 CFM (0.308m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6015CF-225-204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
20.5dB(A)
Series
Power (Watts)
960 mW
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, cURus, TUV
Width
15.50mm
Current Rating (Amps)
0.040A
Air Flow
11.0 CFM (0.308m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.050 in H2O (12.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-6015BF-225-204Same Sky (Formerly CUI Devices)02223-CFM-6015BF-225-204-ND6,97615 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5044,89508 €2.467,12 €
Unit Price without VAT:4,89508 €
Unit Price with VAT:5,82515 €