
CFM-6015CF-045-322 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015CF-045-322-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015CF-045-322 |
Description | DC AXIAL FAN, 60 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC omniCOOL™ Magnetic Sleeve 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015CF-045-322 Models |
Category | Noise 32.2dB(A) |
Mfr | Power (Watts) 2.25 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.450A |
Air Flow 20.0 CFM (0.560m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 5,13067 € | 2.585,86 € |
| Unit Price without VAT: | 5,13067 € |
|---|---|
| Unit Price with VAT: | 6,10550 € |

