
CFM-6015CF-035-252 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015CF-035-252-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015CF-035-252 |
Description | DC AXIAL FAN, 60 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC omniCOOL™ Magnetic Sleeve 15.3 CFM (0.428m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Width | 15.50mm | |
Air Flow | 15.3 CFM (0.428m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Noise | 25.2dB(A) | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,79740 € | 1.913,89 € |
| Unit Price without VAT: | 3,79740 € |
|---|---|
| Unit Price with VAT: | 4,51891 € |

