
CFM-6015BF-045-322 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015BF-045-322-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015BF-045-322 |
Description | DC AXIAL FAN, 60 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 20.0 CFM (0.560m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.50mm | |
Air Flow | 20.0 CFM (0.560m³/min) | |
Static Pressure | 0.160 in H2O (39.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Polarity Protection | |
Noise | 32.2dB(A) | |
Power (Watts) | 2.25 W | |
RPM | ||
Termination | 2 Wire Leads | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,55800 € | 75,58 € |
| 25 | 7,51480 € | 187,87 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

