
CFM-6015BF-045-322-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015BF-045-322-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015BF-045-322-22 |
Description | DC AXIAL FAN, 60 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 20.0 CFM (0.560m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015BF-045-322-22 Models |
Category | Features Auto Restart, Polarity Protection, Speed Sensor (Tach), PWM Speed Control |
Mfr | Noise 32.2dB(A) |
Series | Power (Watts) 2.25 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.450A |
Width 15.50mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 20.0 CFM (0.560m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 7,47351 € | 3.766,65 € |
| Unit Price without VAT: | 7,47351 € |
|---|---|
| Unit Price with VAT: | 8,89348 € |

