Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.1 CFM (0.507m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6010B-150-326

DigiKey Part Number
2223-CFM-6010B-150-326-ND
Manufacturer
Manufacturer Product Number
CFM-6010B-150-326
Description
FAN TUBEAXIAL 60X60MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.1 CFM (0.507m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6010B-150-326 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
33.8dB(A)
Series
Power (Watts)
2.76 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, cURus, TUV
Width
10.50mm
Current Rating (Amps)
0.230A
Air Flow
18.1 CFM (0.507m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.150 in H2O (37.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,18000 €10,18 €
108,25200 €82,52 €
257,52600 €188,15 €
507,00620 €350,31 €
1086,46296 €698,00 €
3246,15114 €1.992,97 €
Manufacturers Standard Package
Unit Price without VAT:10,18000 €
Unit Price with VAT:12,11420 €