Parametric Equivalent

CFM-5020S-130-235 | |
|---|---|
DigiKey Part Number | 2223-CFM-5020S-130-235-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5020S-130-235 |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Sleeve 8.1 CFM (0.227m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 23.5dB(A) |
Series | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 8.1 CFM (0.227m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-5020B-130-235 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-5020B-130-235-ND | 6,97614 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,89508 € | 2.447,54 € |
| Unit Price without VAT: | 4,89508 € |
|---|---|
| Unit Price with VAT: | 5,82515 € |



