
CFM-5015CG-075-366-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-5015CG-075-366-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015CG-075-366-20 |
Description | DC AXIAL FAN, 50 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC omniCOOL™ Magnetic Sleeve 17.5 CFM (0.490m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5015CG-075-366-20 Models |
Category | Noise 36.6dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.480A |
Air Flow 17.5 CFM (0.490m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,45788 € | 2.728,94 € |
| Unit Price without VAT: | 5,45788 € |
|---|---|
| Unit Price with VAT: | 6,49488 € |

