
CFM-5015CG-045-234 | |
|---|---|
DigiKey Part Number | 2223-CFM-5015CG-045-234-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015CG-045-234 |
Description | DC AXIAL FAN, 50 MM SQUARE, 15 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC omniCOOL™ Magnetic Sleeve 10.4 CFM (0.294m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Width | 15.50mm | |
Air Flow | 10.4 CFM (0.294m³/min) | |
Static Pressure | 0.160 in H2O (39.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Noise | 23.4dB(A) | |
Power (Watts) | 0.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,99104 € | 1.995,52 € |
| Unit Price without VAT: | 3,99104 € |
|---|---|
| Unit Price with VAT: | 4,74934 € |

